TH30 | Extech
Data logger, temperature, USB, Extech TH30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.9651 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
116.97 € *
Price list
Quantity
Price per unit*
1 pcs.
116.9651 €
5 pcs.
105.2793 €
*incl. VAT plus shipping costs
Subject to prior sale
USB Dual Temperature Datalogger, TH30, extech
The datalogger is designed with a rugged housing and a standard USB connector where stored readings (up to 48,000 data) are conveniently transferred to a PC in PDF or Excel® spreadsheet format when plugged in. Additional features include an 8-location logger bookmark, 6-language options, programmable sampling interval, adjustable alarm, and password-protected security log-in. Large LCD optimizes viewing and the smart LED provides color-coded temperature reading status.
Features
- Compact size housing with built-in NTC thermistor and external temperature probe designed with standard USB connector for easy data downloading to a PC
- 5-digit LCD display with battery life indicator
- User programmable settings: 6 languages, sample rate, start delay time, alarm delay time, high/low alarm range, and security feature
- Status Indication via Red and Green LEDs
- Start button begins continuous datalogging, which continues until memory is full at 48,000 readings (24,000 for each parameter: T1 and T2), or when Stop button is pressed
- Bookmark 8 locations in a data recording log with a press of the Mark button
- Long battery life (approx. 3 months)
- Max/Min function
- Includes 2 CR2032 batteries, USB cover (can be used as a stand), TP830 probe, and built-in hanger
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature | |
| Number of measured values | 48000 | |
| Recording interval | 30s to 2h | |
| Interfaces | USB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |