SDL720 | Extech
Data logger, pressure, SD card, Extech SDL720
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
505.0598 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
505.06 € *
Price list
Quantity
Price per unit*
1 pcs.
505.0598 €
5 pcs.
454.5562 €
*incl. VAT plus shipping costs
Subject to prior sale
Differential Pressure Manometer/Datalogge, SDL720, extech
Measure and datalog mid-range 29psi (2000mbar) pressure readings. Dual differential inputs with internal sensors. Manually store up to 99 readings, while SD memory card (included) allows continuous datalogging and readings can easily be exported to an Excel® format for further analysis.
Features
- Medium measurement range: ±29psi (2000mbar)
- 10 selectable units of measure
- Stores 99 readings manually
- Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC
- Record/Recall Max/Min readings
- Data Hold and Auto power off with disable
- Large LCD display with backlighting
- Zero function for offset correction or measurement
- Includes six AA batteries, Universal AC Adapter with plugs (US, EU, UK, AUS), SD memory card, two quick coupler plugs, and hard carrying case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | pressure | |
| Interfaces | SD card |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |