SDL200 | Extech

Data logger, temperature, USB/SD, Extech SDL200

Order No.: 22K0478
EAN: 793950432105
MPN:
SDL200
Series: SDL
SDL200 Extech Data Loggers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
464.6593 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
464.66 € *
Price list
Quantity
Price per unit*
1 pcs.
464.6593 €
3 pcs.
450.7006 €
10 pcs.
435.2306 €
25 pcs.
423.6043 €
*incl. VAT plus shipping costs
Subject to prior sale

Data Logging Thermometer, SDL200, extech

The SDL200 records data on an SD card in Excel format. 4-Channel datalogging with 6 Thermocouple types (J, K, E, T, R,S) and 2-Channel datalogging with RTD (Pt100Ohm) probes. Displays [T1, T2, T3, T4] or differential [T1-T2] readings. Offset adjustment used for zero function to make relative measurements. Stores 99 readings manually and 20M readings via 2G SD card. Records readings with real date and time stamp. User programmable sampling rate from 1 to 3600 seconds. Min/Max, Data Hold, Auto Power Off. Complete with 6 AA batteries, four general purpose Type K bead wire temperature probes, SD card, and hard carrying case.

Features

  • 4-channel data logging with 6 thermocouple types (J, K, E, T, R,S) and 2-channel data logging with RTD probes (Pt100Ohm)
  • Display [T1, T2, T3, T4] or differential value [T1-T2] Reading
  • Offset adjustment for the zero function to perform relative measurements
  • Stores 99 readings manually and 20M readings via 2G-SD card
  • Records measured values with real date and time stamp
  • User programmable sampling rate: 1 to 3600 seconds
  • min/max, data storage, automatic switch-off
  • Complete with 6 AA batteries, four universal K-type pearl wire temperature probes, SD card and sturdy carrying case
Technical specifications
Filter Property Value
Logging Function temperature
Number of measured values 2000000
Recording interval 1 to 3600s
Interfaces USB/SD
Logistics
Property Value
Customs tariff number 90251900
Country of origin TW
Compliance
Property Value
SVHC free Yes
RoHS conform Yes