SDL100 | Extech
Data logger, temperature, SD card, Extech SDL100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
453.0092 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
453.01 € *
Price list
Quantity
Price per unit*
1 pcs.
453.0092 €
5 pcs.
407.7059 €
*incl. VAT plus shipping costs
Subject to prior sale
pH/ORP/Temperature Datalogger, SDL100, extech
Records data on an SD card in Excel® format
Features
- Dual display of pH or mV and Temperature
- ATC or manual Temperature compensation
- 3 point calibration ensures the best linearity and accuracy
- Large backlit dual LCD
- Stores 99 readings manually and 20M readings via 2G SD card
- User programmable sampling rate
- Built-in PC interface
- Min/Max and Data Hold functions, Auto power off
- Complete with 6 x AA batteries, SD card, hard carrying case, sample buffers, mini pH electrode (60120B), and Thermistor temperature probe (850188)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature | |
| Interfaces | SD card |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |