NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.7560 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
133.76 € *
Price list
Quantity
Price per unit*
1 pcs.
133.7560 €
5 pcs.
120.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Water quality measuring device, PH90, extech
Rugged waterproof (IP57) housing with Flat Surface Electrode for measuring pH in liquids, semi-solids, and solids. Does not break or get junctions clogged like the traditional glass bulb electrodes. Easy to replace sensor is perfect for field or lab use.
Features
- Robust, exchangeable pH electrode with flat surface for fast pH measurements on site
- Simultaneous display of pH value and temperature
- 2- or 3-point calibration automatically detects buffer solutions (order pH buffer separately)
- PTS (percentage of slope) tells you when it is time to replace your electrode (below 70% or above 130%)
- Automatic temperature compensation
- Data Hold, Min/Max, auto power off and low battery indicator
- Waterproof construction (IP57) floats in water and protects the meter in humid environments
- Complete with pH electrode with flat surface, sensor protection cap and two 3V CR-2032 button batteries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pH meter | |
| Version | with flat electrode | |
| measurement range | 0-14 pH, 0-90 °C | |
| Accuracy | ±0.01 pH, ±1 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |