NCNR (non cancelable / non returnable)
Refillable pH meter, PH110, extech
Now you can test pH on the spot easily and accurately with the ExStik® PH110 Waterproof pH Meter. The durable ExStik® meter features a flat surface refillable electrode for measuring pH in liquids, semi-solids, and solids – no more electrode breakage or clogged junctions. Since you can refill the ExStik® quickly, you won't need to worry about the shelf life of its electrode. the ExStik® meter is an invaluable tool for measuring the pH in shampoo, body wash, facial cleansers, lotions, creams, and more. Use it to monitor pools and spas, or to measure acidity and alkalinity in soil, skin, and carpeting. It's valuable in hydroponic gardening or farming. Get important readings in cement, agriculture, fish farming, wastewater, antifreeze recycling, food preparation, cleaning supplies, and manufacturing of paper, pulp, and paint. Comes complete with the refillable pH electrode, a 1.5mL bottle KCI, two reference junctions, two removal tools, a protective cap, a sample cup, four 3V CR-2032 batteries, and a 48 inch (1.2m) neck strap.
Features
- Refillable pH electrode that can be reused by replenishing the reference solution as soon as it is used up
- Achieves consistently high accuracy using fresh reference solution
- Quick and easy steps to refill your electrode
- Eliminates the worry about electrode durability
- Buffer solutions are automatically recognized during 1, 2 or 3-point calibration. Order pH buffer separately
- Complete with refillable pH electrode, 1.5 mL bottle KCI, 2 reference connections, 2 sampling tools, protective cap, sample beaker, four 3V batteries CR-2032 and 1.2 m (48") neck strap
| Filter | Property | Value |
|---|---|---|
| Product type | pH meter | |
| Version | 35.6 x 172.7 x 40.6 mm | |
| measurement range | 0-14 pH, -5-90 °C | |
| Accuracy | ±0.01 pH, ±1 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278930 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |