EC600 | Extech
Extech conductance meter, EC600
NCNR (non cancelable / non returnable)
Kit for waterproof conductivity, EC600, extech
The 7-in-1 EC600 kit measures conductivity, TDS, salinity, resistance, pH, mV and temperature. It features automatic one-button calibration of 4, 7, and 10 pH values with a choice of three-point calibration for better accuracy and it offers automatic temperature compensation. The one-point conductivity calibration automatically recognizes eight calibration solutions from the USA, Europe and China. The memory stores up to 300 readings with serial number, reading and temperature. The meter has a large, blue backlit LCD screen with an automatic shut-off function with deactivation that saves battery life. The waterproof housing according to IP57 protects it against weather conditions. Complete with pH/mV/temperature electrode, polymer conductivity cell, pH and conductivity calibration solutions, batteries and sturdy carrying case.
Features
- Measures conductivity, TDS, salinity, resistance, pH, mV and temperature
- Automatic one-button pH calibration (4, 7 and 10pH)
- Choice of 3-point pH calibration for better accuracy
- One-point conductivity calibration - automatically detects 8 calibration solutions from the USA, Europe and China series
Technical Data
- Conductivity: 0.00 to 199.9 mS
- TDS/Salinity: 0 to 100g/L
| Filter | Property | Value |
|---|---|---|
| Product type | conductance meter | |
| Version | conductivity, TDS, salinity, resistance, pH, mV, temperature | |
| measurement range | 0-199.9 mS, -1999-1999 mV, -2-19.99 pH, 0-100 ppt, 0-100 g/l, 0-100 °C, 0-100 MΩ/cm | |
| Accuracy | ±1.5 %, ±0.15 mV, ±0.02 pH, ±0.5 °C, 0.1 Ω |
| Property | Value |
|---|---|
| Customs tariff number | 90278930 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |