DO610 | Extech
Extech conductance meter, DO610
Order No.: 22K0659
EAN: 4099891466046
MPN:
DO610
DO/pH/Conductivity Kit, DO610, extech
Measures Dissolved Oxygen, pH, Conductivity, TDS, Salinity and Temperature
Features
- Includes EC500 pH/Conductivity meter with combination high accuracy multi-ranging Conductivity sensor for Conductivity, TDS, Salinity, pH and Temperature measurements
- Includes DO600 Dissolved Oxygen meter with electrode, replacement membrane cap, electrolyte, and polishing paper
- Complete with 3 calibration standards, 3 pH buffer pouches plus rinse solution, 3 plastic cups, batteries and carrying case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | conductance meter | |
| Version | oxygen, pH, conductivity, TDS, salinity, temperature | |
| measurement range | 0-14 pH, 0-99.9 ppm (mg/l), 100-999 ppm (mg/l), 1-9.99 ppt (g/l), -5-90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90278930 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |