6015WC | Extech
Extech pH electrode, 6015WC
Order No.: 22K0752
EAN: 793950601518
MPN:
6015WC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.8062 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
67.81 € *
Price list
Quantity
Price per unit*
1 pcs.
67.8062 €
5 pcs.
61.0232 €
*incl. VAT plus shipping costs
Subject to prior sale
Waterproof pH Electrode, 6015WC, extech
The 6015WC is a Waterproof pH Electrode with cable. For use with the Extech Model PH220-C Waterproof Palm pH Meter. Comes with a 6 month warranty. Features an automatic temperature compensation via built-in Pt-100-Ohm sensor.
Features
- Rugged, polycarbonate construction
- 4-wire waterproof connector features glass pH sensing bulb surrounded by protective teeth
- Automatic Temperature Compensation via built-in Pt-100Ohm sensor
- 0 to 14pH range
- 0 to 80°C operating temperature
- Includes 39" (1m) cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pH electrode | |
| Version | with 1 m cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90279000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |