MA63 | Extech
TRMS AC/DC clamp meter MA63, 60 A (DC), 60 A (AC), 600 V (DC), 600 V (AC), opening 17 mm, CAT II 600 V, CAT III 300 V
NCNR (non cancelable / non returnable)
Clamp Meter, MA63, extech
The MA63 is an AC/DC current clamp with NCV voltage detector and full overload protection. Manual ranging clamp meter with three Current ranges and AC/DC voltage to 600V. The 6000mA range allows for low current measurements that may be used in the automotive industry. Unique VFC (variable frequency control) mode helps troubleshoot and diagnose HVAC applications that are variable frequency driven. The MA63 also features resistance, capacitance, frequency, diode and continuity measurements as well as data hold low battery indicator, and auto power off functions. Complete with test leads, carrying case, and two AAA batteries.
Features
- True RMS for accurate readings of noisy, distorted or non-sinusoidal waveforms
- 0.7" (17mm) jaw size allows measurements in tight locations
- 6000 count backlit LCD display
- Built-in non-contact voltage detector (NCV) with LED indicator
- Variable Frequency Control (VFC): Low pass filter for accurate measurements of variable frequency drive signals
- Functions include: NCV, AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency, Diode Test, Continuity
- Full range overload protection
- Data Hold, Low Battery indicator, Auto Power Off
- Complete with test leads, 2 AAA batteries and carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 17 mm | |
| Surge voltage category | CAT II 600 V, CAT III 300 V | |
| max. measured current value (DC) | 60 A | |
| max. measured current value (AC) | 60 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 60 MΩ | |
| min. Measured value (frequency) | 10 Hz | |
| max. measured value (frequency) | 60 kHz |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |