MA610 | Extech

TRMS AC clamp meter MA610, 600 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V

Order No.: 22K0880
EAN: 4099891457419
MPN:
MA610
Series: MA
MA610 Extech Clamp Meters
Image may differ

Clamp Meter, MA610, extech

The MA610 is a fully loaded clamp meter with multimeter functions including AC Current, AC/DC Voltage, Resistance, Frequency, and Capacitance. It also has a built-in non-contact voltage (NCV) detector to quickly check circuits and wires for live voltages. It’s a pocket-sized meter with 1.2" (30mm) jaw that fits conductors up to 500MCM and is designed with a large backlit LCD display to view in dimly lit area.

Features

  • Pocket-sized meter with 1.2" (30mm) jaw size fits conductors up to 500MCM
  • Built-in Non-Contact Voltage (NCV) detector
  • MultiMeter functions include Resistance, Capacitance and Frequency
  • Relative Mode for Capacitance
  • Data Hold freezes reading on display
  • Auto Power Off with disable and Low Battery indication
  • Large backlit LCD display
  • Complete with test leads, three AAA batteries, and pouch
Technical specifications
Filter Property Value
Product type AC clamp meter
TRMS possible Yes
Pliers opening 30 mm
Surge voltage category CAT III 600 V
max. measured current value (AC) 600 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
max. resistance range 40 MΩ
max. measured value (frequency) 1 MHz
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes