MA443 | Extech
TRMS AC clamp meter MA443, 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.7740 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
88.77 € *
Price list
Quantity
Price per unit*
1 pcs.
88.7740 €
5 pcs.
79.8847 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp Meter, MA443, extech
Three models to choose from, with or without True RMS and AC or AC/DC Current functions. Choose True RMS model for accurate readings of non-sinusoidal waveforms, model with DC Current function for automotive applications, or model with Type K function when applications require Temperature measurements. The MA440 Series meters are fully loaded with multimeter functions and built-in non-contact voltage (NCV) detector to meet your application needs!
Features
- True RMS feature for accurate readings regardless of waveforms
- 1.2" (30mm) jaw size fits conductors up to 500MCM
- Built-In Non-Contact Voltage Detector (NCV)
- Large backlit LCD display and built-in Flashlight
- Functions include: NCV, AC/DC Voltage, AC Current, Resistance, Capacitance, Frequency, Type-K Temperature, Diode Test, Continuity
- Relative mode for Capacitance, Data Hold, Max/Min, Auto Power Off and Low Battery Indicator
- Complete with test leads, three AAA batteries, general purpose Type K temperature probe and pouch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 30 mm | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 40 MΩ | |
| max. measured value (frequency) | 1 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |