MA3110 | Extech

TRMS AC flexible clamp meter MA3110, 3000 A (AC), 1000 V (DC), 1000 V (AC), opening 280 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 22K0871
EAN: 4099891457327
MPN:
MA3110
Series: MA
MA3110 Extech Clamp Meters Image 1
MA3110 Extech Clamp Meters Image 2
MA3110 Extech Clamp Meters Image 3
MA3110 Extech Clamp Meters Image 4
MA3110 Extech Clamp Meters Image 5
Image may differ

AC Flex Clamp Meter, MA3110, extech

Flexible 11" (28cm) clamp jaw easily wraps around bus bars and cable bundles that may be difficult to access with regular clamp meters. The thin 8mm cable diameter easily fits into tight spaces. Includes test leads for multimeter functions measuring Voltage, Resistance, and Capacitance. True RMS and CAT IV rated allows for maximum accuracy and safety for your measurements.

Features

  • True RMS for accurate readings of noisy, distorted or non-sinusoidal waveforms
  • Flexible 11" (28cm) clamp jaw easily wraps around bus bars and cable bundles
  • Autoranging AC Current
  • Multimeter functions: AC/DC Voltage, Resistance, Capacitance, Diode/Continuity
  • 8mm cable diameter fits into tight spaces and around large conductors
  • 6000 count LCD display
  • Data Hold freezes reading on display
  • Over range and Low battery indicator
  • Auto power off with disable
Technical specifications
Filter Property Value
Product type AC flexible clamp meter
TRMS possible Yes
Pliers opening 280 mm
Surge voltage category CAT III 1000 V, CAT IV 600 V
max. measured current value (AC) 3000 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
max. resistance range 60 MΩ
Logistics
Property Value
Country of origin TW
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes