EX655 | Extech
TRMS AC/DC clamp meter EX655, 600 A (DC), 600 A (AC), 1000 V (DC), 750 V (AC), opening 30 mm, CAT II 1000 V, CAT III 600 V
NCNR (non cancelable / non returnable)
Clamp Meter + NCV, EX655, extech
The EX655 is a 600A True RMS AC/DC Clamp meter. This clamp meter also measures AC/DC voltage, resistence, capacitance, frequency, temperature, continuity/diode test and has an NCV detector. The EX655 has a 1.18" jaw size which accomodates conductors up to 350 MCM. This meter also features a 6000 count backlit LCD display, data hold, min/max, relative function,low pass filter, inrush mode, DC zero function, LCD trending bargraph, auto power off and a convenient LED worklight. Complete with test leads general purpose bead wire Temperature probe, and 3 AAA batteries.
Features
- True RMS value for accurate AC measurements
- 30 mm (1.18") jaw width for conductors up to 350 MCM
- Backlit LCD display with 6000 counters and bargraph
- Low impedance (LoZ) prevents incorrect measurements caused by ghost voltages
- Low pass filter (LPF) for accurate measurements of variable frequency control signals
- Built-in non-contact voltage detector (NCV) with LED display
- Built-in LED flashlight for working in dimly lit areas
- The functions include: NCV, AC/DC voltage, AC/DC current, AC/DC microcurrent, resistance, capacitance, frequency, type K temperature, diode test, continuity
- The power-on mode detects current surges during motor start
- Complete with test leads, 3 AAA batteries and universal bead wire temperature sensor
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 30 mm | |
| Surge voltage category | CAT II 1000 V, CAT III 600 V | |
| max. measured current value (DC) | 600 A | |
| max. measured current value (AC) | 600 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| max. resistance range | 60 MΩ | |
| min. Measured value (frequency) | 10 Hz | |
| max. measured value (frequency) | 1 MHz |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |