EX613 | Extech

TRMS AC/DC clamp meter EX613, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 32 mm, CAT III 600 V

Order No.: 22K0850
EAN: 4099891457136
MPN:
EX613
Series: EX
Extech
default L
Image may differ
Unit Price (€ / pc.)
227.3257 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
227.33 € *
Price list
Quantity
Price per unit*
1 pcs.
227.3257 €
5 pcs.
204.5967 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Clamp Meter, EX613, extech

The EX613 is a 400 Amp dual input AC/DC Clamp meter with built in non-contact voltage detector. This TRMS AC/DC Clamp Meter has dual thermocouple inputs for T1, T2, T1-T2 Differential Temperature measurements. This DMM measures AC/DC Voltage and Current, Resistance, Capacitance, and Frequency. Additional features include: DC micro-amp function for flame rod measurements, Diode open circuit voltage of 2.8 Volt, Data Hold plus fast Peak Hold for capturing current surges at motor startup, and capacitance measurement to 40mF. The EX613 displays 40,000 counts on its LCD screen and is built in a rugged double molded housing. Comes complete with test leads, 9V battery, 2 Type K bead wire Temperature probes, and carrying case.

Features

  • True RMS measurements for accurate AC Voltage and Current measurements
  • Dual type K thermocouple input with Differential Temperature function (T1, T2, T1-T2)
  • Built-in non-contact Voltage detector with LED alert
  • DC µA multimeter function for HVAC flame rod Current measurements
  • Data Hold plus fast Peak Hold of current surges during motor startup
  • 40,000 count multimeter functions for DC Voltage, Resistance, Capacitance, and Frequency for high resolution over wider ranges
  • Measures motor capacitors to 40,000µF
  • Rugged double molded housing
  • Auto power off with audible alert and disable function
Technical specifications
Version AC/DC clamp meter
TRMS possible Yes
max. measured value (frequency) 40 MHz
max. measured current value (AC) 400 A
max. measured current value (DC) 400 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 32 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
Pliers opening
max. voltage measuring range (DC)
max. measured current value (AC)
TRMS possible
1 item in 7 variations
*incl. VAT plus shipping costs