EX650-NIST | Extech

TRMS AC clamp meter EX650-NIST, 600 A (AC), 1000 V (DC), 750 V (AC), opening 30 mm, CAT II 1000 V, CAT III 600 V

Order No.: 22K0855
EAN: 4099891457181
MPN:
EX650-NIST
Series: EX
Extech
default L
Image may differ
Unit Price (€ / pc.)
320.3480 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
320.35 € *
Price list
Quantity
Price per unit*
1 pcs.
320.3480 €
5 pcs.
288.3132 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Clamp Meter, EX650-NIST, extech

The EX650 is a 600A True RMS AC Clamp meter. This clamp meter also measures AC/DC voltage, resistence, capacitance, continuity/diode test and has an NCV detector. The EX650 has a 1.18" jaw size which accomodates conductors up to 350 MCM. This meter also features a 6000 count backlit LCD display, data hold, min/max, relative function, auto power off and a convenient LED worklight. Complete with test leads and 3 AAA batteries.

Features

  • True RMS for accurate AC measurements
  • 1.18" (30mm) jaw size accomodates conductors up to 350MCM
  • 6000 count backlit LCD display
  • Low Impedance (LoZ) prevents false reading caused by ghost voltages
  • Built-in non-contact voltage detector (NCV) with LED indicator
  • Built-in LED flashlight for working in dimly-lit areas
  • Functions include: NCV, AC/DC Voltage, AC Current, AC/DC micro Current, Resistance, Capacitance, Diode Test, Continuity
  • Data Hold, Min/Max, Relative function, Auto Power Off
  • Complete with test leads and 3 AAA batteries
Technical specifications
Version AC clamp meter
TRMS possible Yes
max. measured value (frequency) 1 MHz
max. measured current value (AC) 600 A
max. resistance range 60 MΩ
min. Measured value (frequency) 10 Hz
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT II 1000 V, CAT III 600 V
Pliers opening 30 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
Pliers opening
max. voltage measuring range (DC)
max. measured current value (AC)
TRMS possible
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
Pliers opening
max. voltage measuring range (DC)
max. measured current value (AC)
TRMS possible