EX623 | Extech
TRMS AC/DC clamp meter EX623, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 32 mm, CAT III 600 V
AC/DC Clamp Meter, EX623, extech
This TRMS AC/DC clamp meter has two thermocouple inputs for T1, T2, T1-T2 differential temperature measurement and a built-in infrared thermometer with laser pointer for locating hot spots and NCV detector. Additional features include: DC micro-amplifier function for flame rod measurements, diode open circuit voltage of 2.8 volts, data hold plus fast peak hold to detect current surges during engine start and capacitance measurement up to 40mF. Supplied complete with test leads, 9 volt battery, two type K bead wire temperature probes and carrying case.
Features
- True RMS measurements for accurate AC voltage and current measurements
- Dual type K thermocouple input with differential temperature function (T1, T2, T1-T2)
- Built-in non-contact voltage detector with LED alarm
- DC µA multimeter function for HVAC flame rod Current measurements
Technical Data
- AC/DC current: 400.0A AC/DC (10mA)
- ACA basic accuracy: ±1.5 %
- Weight: 303 g
Version | AC/DC clamp meter | |
TRMS possible | Yes | |
max. measured value (frequency) | 40 MHz | |
max. measured current value (AC) | 400 A | |
max. measured current value (DC) | 400 A | |
max. resistance range | 40 MΩ | |
min. Measured value (frequency) | 0.01 Hz | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 32 mm |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
SVHC free | Yes |