382357 | Extech
TRMS AC resistance meter 382357, 30 A (AC), opening 23 mm, CAT II 600 V, CAT III 300 V
Order No.: 22K0938
EAN: 793950383575
MPN:
382357
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,705.8174 € *
Standard delivery time from the manufacturer is: 2 Weeks
Resistance Tester, 382357, extech
The 382357 is a Clamp-On Ground Resistance Tester that enables non-contact measurements of ground conductors. True RMS AC Leakage current range of 0.2mA to 30A with 1.000mA resolution. Programmable Datalogging with 116 data points. Performs without the need for auxiliary spikes. Complete with 9V battery, Resistance check plate and durable metal storage case.
Features
- Autoranging ground resistance measurements from 0.025 ohms to 1500 ohms with a resolution of 0.002 ohms
- True RMS AC leakage current range from 0.2 mA to 30A with 1,000 mA resolution
- Programmable Hi/Lo alarm
- 23 mm (0.9") jaw size for large ground rods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC resistance meter | |
| TRMS possible | Yes | |
| Pliers opening | 23 mm | |
| Surge voltage category | CAT II 600 V, CAT III 300 V | |
| max. measured current value (AC) | 30 A | |
| max. resistance range | 1.5 kΩ | |
| max. measured value (frequency) | 1.66 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303900 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |