380950 | Extech
TRMS AC/DC mini clamp meter 380950, 80 A (DC), 80 A (AC), 600 V (DC), 600 V (AC), opening 12.7 mm, CAT III 600 V
NCNR (non cancelable / non returnable)
Mini AC/DC Clamp Meter, 380950, extech
The compact Extech 380950 is a mini AC/DC clamp meter. The 380950 has an extra-small diameter jaw designed to reach into very small areas while providing a 1 mA resolution and very low-current sensitivity. This amp clamp performs essential troubleshooting tasks in plant maintenance, electrical, HVAC, and telecom work as well as residential, automotive, fleet maintenance, marine, and motorcycle electrical repair. Complete with test leads, two 1.5V AAA batteries and carrying case.
Features
- 4000 count LCD display
- 1mA resolution
- Jaw opens to 0.5" (12.7mm)
- AC/DC Voltage, Resistance, Frequency, Capacitance, and Duty Cycle
- Diode Test/Continuity Beeper
- Data Hold
- Complete with test leads, two 1.5V AAA batteries and carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC mini clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 12.7 mm | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (DC) | 80 A | |
| max. measured current value (AC) | 80 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 40 MΩ | |
| max. measured value (frequency) | 10 MHz |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |