380947 | Extech
TRMS AC/DC mini clamp meter 380947, 400 A (DC), 400 A (AC), opening 23 mm, CAT III 300 V
Order No.: 22K0815
EAN: 793950389478
MPN:
380947
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
426.1747 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
426.17 € *
Price list
Quantity
Price per unit*
1 pcs.
426.1747 €
5 pcs.
383.5489 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC Mini Clamp Meter, 380947, extech
The compact Extech 380947 is a 400 Amp True RMS mini clamp meter. This meter has a small diameter jaw designed to reach in small areas while providing 1mA resolution and very low-current sensitivity. This mini clamp meter is useful for current and frequency related troubleshooting in plant maintenance, electrical, HVAC, and telecom work, as well as home electrical, fleet maintenance, marine, and motorcycle repairs. Comes with battery and manual.
Features
- 0.9" (23mm) jaw opening
- True RMS measurements with 1mA AC resolution
- Non-contact Frequency measurements to 10kHz through the clamp jaws
- Fast 40 segment bargraph
- One touch Auto Zero
- Min/Max, Data hold and Auto power off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC mini clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 23 mm | |
| Surge voltage category | CAT III 300 V | |
| max. measured current value (DC) | 400 A | |
| max. measured current value (AC) | 400 A | |
| min. Measured value (frequency) | 0.01 Hz | |
| max. measured value (frequency) | 10 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |