PRC30-NIST | Extech
EXTECH PRC30-NIST MULTIFUNCTION CALIBRATOR W NIST
Order No.: 22K0730
EAN: 4099891458201
MPN:
PRC30-NIST
Unit Price (€ / pc.)
823.8370 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
823.84 € *
Price list
Quantity
Price per unit*
1 pcs.
823.8370 €
5 pcs.
741.4533 €
*incl. VAT plus shipping costs
Subject to prior sale
Multifunction Process Calibrator, PRC30-NIST, extech
The PRC30 is a Multifunction Process Calibrator. This calibrator provides precision sourcing and measurements for thermocouples (eight types), current (mA), and voltage (mV and V) devices. Featuring 24 volt loop power, five user adjustable calibration presets, and temperature output in Fahrenheit, Celsius, and millivolts. Product includes test leads, alligator clips, thermocouple calibration cable, universal calibration cable, 100-240V AC universal adapter with 4 plugs, AA batteries, hard case, and user manual.
Features
- 0 to 24mA (-25 to 125%) Readout
- 24V DC power source for 2-wire current loop
- 0 to 20V DC calibration source
- Source and measure 8 thermocouple devices (J, K, T, E, C, R, S and N)
- CJC - Cold Junction Compensation Function
- Up to five user adjustable calibration presets
- Palm-sized, double-cast housing and large backlit dot-matrix LCD
- The high accuracy calibration function simulates precision thermocouple outputs for use in the calibration of thermometers, transmitters, controllers or recorders
- Shows the output in millivolts or temperature based on thermocouple tables
- Zero adjustment, automatic zero adjustment at power-on and mode change
- Standard banana I/O connectors and mini-thermocouple connectors
- Large battery bank for extended working cycle
- External power adapter for continuous duty cycle
- Complete with test leads, crocodile clips, calibration cables, 100V-240V AC universal adapter with 4 plugs, six AA batteries and a sturdy carrying case
Technical specifications
Filter | Property | Value |
---|---|---|
Depth | 44 mm | |
Width | 80 mm | |
Length | 159 mm | |
Product type | multifunction process calibrator | |
Voltage | 20 V | |
measurement range | -184-3182 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |