DCP36 | Extech
Laboratory power supply, 0,5 bis 36 VDC, outputs: 1 (5 A), 0 to 5 A, 80 W, DCP36
Order No.: 22K0340
EAN: 793950383360
MPN:
DCP36
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
366.6271 € *
Standard delivery time from the manufacturer is: 2 Weeks
Power supply, DCP36, extech
The DCP36 power supply from Extech has a constant power topology of 80W and has an autoranging voltage and current output. This compact and lightweight unit is easy to transport and is ideal for tight workbenches with limited space. It features 4-digit LED displays, 3 programmable presets, front/rear output connections and remote sensing for accurate voltage applied to the load point.
Features
- 80 W constant power topology with 0.5 to 36 V and 0 to 5 A autorange output
- Dual 4-digit LED displays with 10mV and 10mA resolution
- Constant voltage or current
- 3 user programmable presets for frequently used settings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0.5 to 36 VDC | |
| Output current | 5 A | |
| Range of Output Currence | 0 to 5 A | |
| Power | 80 W | |
| Number of outputs | 1 | |
| Width | 53.5 mm | |
| Height | 330 mm | |
| Depth | 127 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |