382276 | Extech
Laboratory power supply, 0 bis 30 VDC, outputs: 1 (20 A), 1 to 20 A, 230 VAC, 382276
Order No.: 22K0339
EAN: 793950382769
MPN:
382276
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
530.2402 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
530.24 € *
Price list
Quantity
Price per unit*
1 pcs.
530.2402 €
5 pcs.
477.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, 382276, extech
382276 is a DC switching power supply with an adjustable output from 0 to 30V/ 20A with two user-defined presets and a factory preset of 13.8V/20A. The power supply has two LED indicators, high RFI immunity, excellent EMI and a thermostatically controlled fan. Other features include over voltage, over temperature and short circuit protection. Works at 220V, 50/60Hz and comes complete with AC power cable.
Features
- Remote control for output voltage/current and on/off
- Two user-defined voltage and current presets and one 13.8V/20A factory preset
- Double 3-digit LED displays
- High RFI immunity and excellent EMI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 30 VDC | |
| Output current | 20 A | |
| Range of Output Currence | 1 to 20 A | |
| Input voltage AC | 230 VAC | |
| Number of outputs | 1 | |
| Width | 200 mm | |
| Height | 90 mm | |
| Depth | 215 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |