SDL300 | Extech
Extech thermal anemometer, SDL300
NCNR (non cancelable / non returnable)
Thermo-Anemometer/Datalogger, SDL300, extech
The SDL300 records data on an SD card in Excel format. Metal Vane withstands temperatures to 158°F (70°C) and air velocity to 6900ft/min. Datalogger date/time stamps and stores readings on an SD card in Excel format for easy transfer to a PC. Adjustable data sampling rate from 1 to 3600 seconds. Stores 99 readings manually and 20M readings via 2G SD card. Type K/J Thermocouple input for high temperature measurements. Large (9999 count) LCD displays Air Velocity and Temperature simultaneously. 2% velocity accuracy via low friction ball bearing vane wheel on 39" (1m) cable. Record/Recall MIN, MAX, Data Hold, Auto Power Off. Complete with 6 x AA batteries, SD card, metal vane sensor with 3.9ft (120cm) cable, and hard carrying case.
Features
- Metal Vane withstands temperatures to 158°F (70°C) and air velocity to 6900ft/min
- Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC
- Adjustable data sampling rate: 1 to 3600 seconds
- Stores 99 readings manually and 20M readings via 2G SD card
- Type K/J Thermocouple input for high temperature measurements
- Large (9999 count) LCD displays Air Velocity and Temperature simultaneously
- 2% velocity accuracy via low friction ball bearing vane wheel on 39" (1m) cable
- Record/Recall MIN, MAX, Data Hold, Auto Power Off
- Complete with 6 x AA batteries, SD card, metal vane sensor with 3.9ft (120cm) cable, and hard carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | thermal anemometer/datalogger | |
| Version | with metal impeller | |
| Air Velocity range | 0.4 to 35 m/s | |
| Resolution | 0.01 m/s | |
| Accuracy | ±2 % | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90268020 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |