RD200 | Extech

Extech refrigerant leak detector, RD200

Order No.: 22K0633
EAN: 4099891465391
MPN:
RD200
Series: RD
RD200 Extech Anemometers, Gas and Pressure Measuring Instruments
Image may differ

Refrigerant Leak Detector, RD200, extech

Extech's Refrigerant Leak Detector is easy to use and is ideal for detecting leaks from air-conditioning units and cooling systems that use all standard refrigerants. The multi-colored LED light bar indicates the level of refrigerant detected by the RD200. Features a field replaceable heated diode sensor and Low/High sensitivity range selection for accurate leak detection. The 16" (406mm) flexible gooseneck provides easy access in difficult to reach locations.

Features

  • Detects all standard refrigerants using a heated diode sensor (SF6, HFC, CFC, HCFC refrigerants, halogen gas, ethylene, tetrafluoroethylene, trichloroethylene, and most other compounds containing halogen)
  • Multi-colored LED light bar indicates the level of refrigerant leakage detected
  • 19.8" (50.2cm) flexible gooseneck retains its shape and provides easy access in difficult to reach locations
  • Audible and Visual alert
  • Low battery indicator
  • Convenient field replaceable sensor (RD200-S)
  • Leak Test Bottle included for a quick and easy self test on meter performance
  • Complete with sensor (installed), leak test bottle, 9V battery, and protective hard carrying case
Technical specifications
Filter Property Value
Product type refrigerant leak detector
Logistics
Property Value
Country of origin CN
Customs tariff number 90271010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes