EZ40 | Extech
Extech gas leakage detector, EZ40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.0316 € *
Standard delivery time from the manufacturer is: 2 Weeks
Combustible Gas Detector, EZ40, extech
The Extech EZ40 EzFlex Combustible Gas Detector has a 16 inch gooseneck for easy access into hard to reach locations. Detector has a high sensitivity and a one hand operation with thumb controlled sensitivity adjustments to eliminate the background gas levels. It has a visible and audible alarm at 10% (LEL) lower explosive limited for methane. This gas detector will help you locate the smallest leaks. Complete with 3 C batteries.
Features
- 16" (406mm) gooseneck for easy access into hard to reach locations
- High Sensitivity
- One hand operation with thumb controlled sensitivity adjustments to eliminate background gas levels
- Visible and audible alarm at 10% (LEL) Lower Explosive Limity for methane
- Locate the smallest leaks
- Complete with 3 "C" batteries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gas leakage detector | |
| Version | for flammable gases | |
| measurement range | 10 ppm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90271010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |