CO240 | Extech
Extech carbon monoxide meter, CO240
Order No.: 22K0627
EAN: 793950502402
MPN:
CO240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
365.8774 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
365.88 € *
Price list
Quantity
Price per unit*
1 pcs.
365.8774 €
5 pcs.
329.2849 €
*incl. VAT plus shipping costs
Subject to prior sale
Carbon dioxide measuring device, CO240, extech
The CO240 measures Carbon Dioxide (CO2), Air Temperature and Humidity, as well as Dew Point and Wet Bulb calculations. The user settable high alarm with audible beeper is perfect for conducting a quick check of CO2 level to help adjust the environmental conditions in an enclosed area, such as a greenhouse or nursery, to insure optimal plant grown. Complete with six AAA batteries, USB cable, PC software and soft case.
Features
- Dual display of carbon dioxide concentrations (CO₂) and relative humidity, temperature, dew point or wet bulb
- Maintenance-free NDIR (non-dispersive infrared) sensor CO₂
- Audible CO₂ Warning alarm when the concentration level exceeds the high user setpoint
- Min/Max CO₂ Value callback function
- Includes software and cable for online data logging (real-time) on a PC
- Automatic baseline calibration function
- Data Hold, automatic switch-off (with deactivation), low battery indicator
- Tripod mount (tripod sold separately)
- Complete with six AAA batteries, USB cable, PC software and soft case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carbon monoxide meter | |
| Resolution | 1 ppm | |
| measurement range | 0 to 9999 ppm | |
| Accuracy | ±5 % | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 10 % to 90 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90271010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |