AN510 | Extech

Extech anemometer, AN510

Order No.: 22K0605
EAN: 4099891465186
MPN:
AN510
Series: AN
AN510 Extech Anemometers, Gas and Pressure Measuring Instruments
Image may differ

Anemometer, AN510, extech

Convenient 4-in-1 Anemometer measures Air Velocity, Air Flow, Air Temperature, and Type K Temperature. Built-in low friction ball bearing mini vane wheel for high accuracy. The Type K temperature probe function measures surface temperature up to 2372°F (1300°). Features large dual LCD with backlighting, Data Hold, and Min/Max function.

Features

  • Large LCD displays Air Velocity and Air Temperature, Air Flow, or Type K Temperature reading
  • Replaceable low friction ball bearing mini vane wheel to retain high accuracy
  • Backlit display to view in dimly lit areas
  • Data Hold and Min/Max functions
  • Auto power off with disable
  • Tripod mount (optional TR100 Tripod sold separately)
  • Complete with wrist strap, general purpose Type K bead wire probe, and three AAA batteries
Technical specifications
Filter Property Value
Product type anemometer
Version air speed, air flow, air temperature, type K temperature
Air Velocity range 0.4 to 20 m/s
Resolution 0.01 m/s
measurement range 0.024 to 36.000 ppm
Accuracy ±3 %
min. operating temperature 0 °C
max. operating temperature 50 °C
Relative Humidity Range 0.4 % to 1 %
Logistics
Property Value
Country of origin TW
Customs tariff number 90268020
Compliance
Property Value
RoHS conform Yes
SVHC free Yes