AN310 | Extech
Extech anemometer/psychrometer, AN310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
470.2523 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
470.25 € *
Price list
Quantity
Price per unit*
1 pcs.
470.2523 €
5 pcs.
423.2354 €
*incl. VAT plus shipping costs
Subject to prior sale
CFM/CMM Anemometer/Psychrometer, AN310, extech
The AN310 is a Large Vane CFM/CMM Anemometer/Psychrometer. This meter measures Air Velocity, Air Flow, Relative Humidity, Wet Bulb and Dew Point. Extech’s Large Vane Thermo-Anemometer series allows for more precise readings on larger size ducts. With Min/Max, Data Hold, and Auto power off functions. Complete with 4 AAA batteries and hard carrying case.
Features
- 4" (10cm) vane allows for more precise readings on larger size ducts
- Air Velocity, Air Flow, Relative Humidity, Wet Bulb and Dew Point
- Built-in thermistor for air temperature
- Multipoint and timed average calculations
- Min/Max, Data Hold, and Auto power off
- Complete with four AAA (1.5V) batteries and hard carrying case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anemometer/psychrometer | |
| Version | air speed, air flow, relative humidity, wet bulb, dew point | |
| Air Velocity range | 0.2 to 30 m/s | |
| Resolution | 0.2 m/s | |
| measurement range | 0 to 9999 ppm | |
| Accuracy | ±1.5 % | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Relative Humidity Range | 0.1 % to 99.9 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |