AN100-NIST | Extech
Extech thermal anemometer, AN100-NIST
Unit Price (€ / pc.)
256.3022 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
256.30 € *
Price list
Quantity
Price per unit*
1 pcs.
256.3022 €
5 pcs.
230.6696 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini Thermo-Anemometer, AN100-NIST, extech
The AN100 CFM/CMM Thermo-Anemometer can simultaneously display Air Flow or Air Velocity plus Ambient Temperature. Easy to set area dimensions (ft² or m²) are stored in the meter's internal memory for the next power on. Additional features include: 20 point average for Air Flow and 3% velocity accuracy via low friction 2.83 in. D (72mm) ball bearing vane wheel on 3.9ft (120cm) cable. Comes complete with 9V battery, protective rubber holster and case.
Features
- Simultaneous display of Air Flow or Air Velocity plus Ambient Temperature
- Easy to set Area dimensions (ft² or m²) are stored in the meter's internal memory for the next power on
- 20 point average for Air Flow
- 3% velocity accuracy via low friction 2.83"D (72mm) ball bearing vane wheel on 3.9ft (120cm) cable
Technical specifications
Filter | Property | Value |
---|---|---|
Air Velocity range | 0.4 to 30 m/s | |
min. operating temperature | -10 °C | |
max. operating temperature | 60 °C | |
Version | with ball bearing on 1.2 m long cable | |
Accuracy | ±3 % | |
measurement range | 0 to 9999 ppm | |
Resolution | 0.01 m/s | |
Product type | thermal anemometer |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 90268020 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |