45168CP | Extech
Extech thermal anemometer, 45168CP
NCNR (non cancelable / non returnable)
Mini Thermo-Anemometer, 45168CP, extech
The 45168CP is a Pocket Thermo-Anemometer which measures Windspeed in ft/min, MPH, m/s, km/h, Knots and Beaufort Force with 10 second averaging function. Additional measurements include: Temperature, Relative Humidity, Dew Point, Wet Bulb, and Windchill. The built-in compass provides wind direction/ 360° readings and has an easy-to-use calibration procedure for improved accuracy. Its water resistant housing floats and drop-tested to 6 feet. Featuring a replaceable non-corrosive plastic wind vane (impeller) and a tripod mount for hands free use. Complete with a CR2032 battery and a lanyard.
Features
- Pocket sized meter folds up for storage and extends up to 9" when taking measurements
- Built-in Compass provides wind direction (Head/Cross/Tail Wind calculation) and 360° readings
- Delta T displays Air Temperature minus Dew Point
- Max function recalls highest windspeed reading over time
- Auto Power Off 5 minutes after last key is pressed with disable feature
- Water resistant housing floats and drop-tested to 6 feet
- Replaceable non-corrosive plastic wind vane (impeller)
- Tripod mount for hands-free applications
- Complete with CR2032 lithium battery and lanyard
| Filter | Property | Value |
|---|---|---|
| Product type | thermal anemometer | |
| Version | ft/min, Km/h, Mp/h, knots, wind speed | |
| Air Velocity range | 1.1 to 20 m/s | |
| Resolution | 0.01 m/s | |
| Accuracy | ±3 % | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0.1 % to 99.9 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90268020 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |