45158 | Extech
Extech thermal anemometer, 45158
Order No.: 22K0584
EAN: 793950451588
MPN:
45158
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.2100 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
189.21 € *
Price list
Quantity
Price per unit*
1 pcs.
189.2100 €
5 pcs.
170.3009 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini Thermo-Anemometer, 45158, extech
The 45158 is a waterproof pocket sized Thermo-Anemometer for Air Velocity, Temperature and Wind-chill measurements. Simultaneously display Air Velocity and Temperature or Wind-chill on the LCD screen. Selectable averaging function of 5, 10, or 13 second intervals. Fold up protective housing extends to 9 in. (229mm) for a better reach. Tripod mountable. Features Data Hold with Auto power off functions. Complete with battery and 43 in. lanyard.
Features
- Display Air Velocity and either Relative Humidity, Dew Point, Temperature or Windchill
- Selectable averaging function of 5, 10, or 13 second intervals
- Fold up protective housing extends to 9" (229mm) for better reach, Tripod mount
- Data Hold with Auto power off
- Water resistant housing floats
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermal anemometer | |
| Version | with double display | |
| Air Velocity range | 1.1 to 20 m/s | |
| Resolution | 0.01 m/s | |
| Accuracy | ±3 % | |
| min. operating temperature | -18 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 10 % to 95 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |