45118 | Extech
Extech thermal anemometer, 45118
Order No.: 22K0583
EAN: 793950451182
MPN:
45118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.4600 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
159.46 € *
Price list
Quantity
Price per unit*
1 pcs.
159.4600 €
5 pcs.
143.5140 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini Thermo Anemometer, 45118, extech
The 45118 is a pocket-sized waterproof thermal anemometer for air velocity, temperature and wind chill measurements. Simultaneous display of air velocity and temperature or wind chill on the LCD screen. Selectable averaging function with intervals of 5, 10 or 13 seconds. Hinged protective housing up to 9 inch. (229 mm) for a better range. Tripod mountable. Features Data Hold with automatic power off function. Complete with battery and 43-inch lanyard.
Features
- Display air speed and temperature or wind chill
- Selectable averaging function with intervals of 5, 10 or 13 seconds
- Fold-up protective housing extends to 9" (229 mm) for better reach
- Tripod Mounting
- Data Hold with automatic shutdown
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermal anemometer | |
| Version | with double display | |
| Air Velocity range | 1.1 to 20 m/s | |
| Resolution | 0.01 m/s | |
| Accuracy | ±5 % | |
| min. operating temperature | -18 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 10 % to 95 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |