407123-NIST | Extech
Extech thermal anemometer, 407123-NIST
Order No.: 22K0593
EAN: 4099891465063
MPN:
407123-NIST
Unit Price (€ / pc.)
584.6708 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
584.67 € *
Price list
Quantity
Price per unit*
1 pcs.
584.6708 €
5 pcs.
526.2061 €
*incl. VAT plus shipping costs
Subject to prior sale
Heavy Duty Hot Wire Thermo-Anemometer, 407123-NIST, extech
The 407123 Heavy Duty Hot Wire Thermo-Anemometer uses a telescoping probe (extends up to 2 ft) which is ideal for use in ducts and ventilating systems. It can accurately measure Air Velocity and Temperature and simultaneously displays them on the dual LCD. Additional functions include Data Hold and Min/Max measuring modes. Comes complete with telescoping probe with 5.5ft cable, and 6 x AA batteries.
Features
- Telescoping probe is ideal for measuring in HVAC ducts and other small vents
- Probe extends up to 7ft (2.1m)
- Measure airflow down to 40ft/min
- Super large 1.4" (36mm) dual LCD display
- Min/Max, Data Hold
Technical specifications
Filter | Property | Value |
---|---|---|
Version | with LCD display | |
Accuracy | ±3 % | |
Relative Humidity Range | 0 % to 50 % | |
Product type | thermal anemometer | |
min. operating temperature | 0 °C | |
max. operating temperature | 50 °C | |
Resolution | 0.01 m/s | |
Air Velocity range | 0.2 to 17 m/s |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 90268020 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |