S12V2000PP | EXIDE TECHNOLOGIES
Lead-battery, 12 V, 56.4 Ah, 220 x 172 x 235 mm, flat pole M6, AMG, S12V2000PP
Order No.: 26A7835
EAN: 2900000003859
MPN:
S12V2000PP
150858
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
236.81 € *
Price list
Quantity
Price per unit*
1 pcs.
236.81 €
12 pcs.
224.91 €
36 pcs.
213.01 €
*incl. VAT plus shipping costs
Subject to prior sale
Sprinter Pure Power S12V2000PP
The extremely powerful and compact AGM batteries in the Sprinter Pure Power series are the ideal power sources for uninterruptible power supplies (UPS) as well as for all other areas of safety power supply. GNB’s experience and innovations in VRLA technology make Sprinter batteries the best solution for power supplies with high-current requirements.
- Maintenance-free (no water refilling) throughout the entire service life of the battery
- Highly compressible, absorbent glass mat (AGM) separator technology
- Design Life: »> 12 years – Very Long Life« according to EUROBAT 2015 classification
- Available as standard or flame-retardant version UL 94-V0
- Developed in accordance with IEC 60896-21/22
- UL (Underwriters Laboratories) certified
- Pure lead
- Extremely low gassing due to an internal gas recombination rate of 99%
- No transport restrictions for ready-to-use blocks, whether by rail, road, water, or air (according to IATA, DGR, Phrase A67)
- Manufactured in Europe at ISO 9001-certified production facilities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Version | AMG | |
| Rated voltage | 12 V | |
| Nominal capacity | 56.4 Ah | |
| Length | 220 mm | |
| Width | 172 mm | |
| Height | 235 mm | |
| Weight | 21 g | |
| Connection | flat pole M6 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 55 °C | |
| Usage | safety power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |