70602 | EXACT

HSS tap and countersink kit, M3-M10, M3-M12, 70602

Order No.: 07L9528
EAN: 4026558706023
MPN:
70602
Power Pack Maschinengewinde 28
Series: Eventus
70602 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
129.71 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
129.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
129.71 €

HSS tapping and countersink toolkit, Power Pack Maschinengewinde, type EXACT EVENTUS 70602.

Content: 7 machine tapping drills to DIN 371/376, shape B (M3, M4, M5, M6, M8, M10, M12), 6 countersinks to DIN 335 C (6.3, 8.3, 10.4, 12.4, 16.5, 20.5 mm) and thread cutting manual.

Type: 70602, Power Pack Maschinengewinde

Technical specifications
Filter Property Value
Product type HSS tap and countersink kit
Version 13 pieces
For grommets M3-M10
Thread size M3-M12
Logistics
Property Value
Country of origin CN
Customs tariff number 82074010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes