70511 | EXACT
Thread cutting assortment, M3-M12, DIN 352, 70511
NCNR (non cancelable / non returnable)
Thread cutting toolkits, HSS, type EXACT GS61.
In slip-proof stackable case, with removable Styrofoam inlays, 61-piece, each kit with one set of taps (rough, medium and final tap), tap wrench, machine tap, guides size M3, M4, M5, M6, M8, M10, M12, thread cutting tool holder 20 x 5, 20 x 7, 25 x 9, 30 x 11, 38 x 14, adjustable tap wrench No.1 and 2, core hole drill 2.5/3.3/4.2/5.0/6.8/8.5/10.2 mm, deburring tool, screwdriver, thread gage, tool holder and drilling paste.
Type: 70511, thread cutting toolkit
| Filter | Property | Value |
|---|---|---|
| Product type | thread cutting assortment | |
| Version | 61 pieces | |
| Thread size | M3-M12 | |
| Standard number | DIN 352 |
| Property | Value |
|---|---|
| Customs tariff number | 82074010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |