7002 | EXACT
HSS step drill, Ø 20 mm, steel, 7002
Order No.: 07L8864
EAN: 4099891377601
MPN:
7002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.1068 € *
Standard delivery time from the manufacturer is: 1 Week
HSS multiple-step drills, type EXACT 0700.
With spiral grooves, drill pitch 2.0 mm, ascending.
Technical attributes (type: type, drill step range): 07002, 4.0 to 20 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS step drill | |
| Version | 4-20 mm | |
| diameter | 20 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075060 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |