5979 | EXACT
Cutting tap toolkit for screwed cable glands, M12, M14, M16, M20, M25, M32, 05979
Order No.: 07L9526
EAN: 4099891378455
MPN:
5979
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
359.3681 € *
Standard delivery time from the manufacturer is: 1 Week
Special cutting tap toolkits, type EXACT 05979.
For screwed cable glands, 6-piece, cutting tap M12, M16, M20, M25, M32 and multiple stage drill 7.0 to 32.5 mm.
Type: 05979, cutting tap toolkit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cut-in tap kit | |
| Version | 6 pieces | |
| Thread size | M12-M32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82074010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |