5910 | EXACT
Combination tap kit, bit, M3-M10, DIN 3126, 5910
Order No.: 07L9312
EAN: 4099891378103
MPN:
5910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.4828 € *
Standard delivery time from the manufacturer is: 1 Week
HSS combination tap and drill bit toolkits, type EXACT 05910.
For drilling core holes, tapping and deburring in a single pass, 7-piece, M3, M4, M5, M6, M8, M10 and 1/4-inch receptacle adapter.
Type: 05910, combination tap and drill toolkit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination tap kit | |
| Version | 7 pieces | |
| Thread size | M3-M10 | |
| shank | bit | |
| Standard number | DIN 3126 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82074010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |