5909 | EXACT
Combination tap kit, M3-M10, DIN 3126, 5909
Order No.: 07L9310
EAN: 4099891378097
MPN:
5909
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.0618 € *
Standard delivery time from the manufacturer is: 1 Week
Toolkit, type 05909.
In plastic box, with 1/4-inch receptacle adapter and 6 combination drills; Sizes: M 3, M 4, M 5, M 6, M 8 and M10.
Technical attributes (type, rated dimension, pitch (P), twist drill diameter (D), length overall (L)): 05909, set of combination drills
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination tap kit | |
| Version | 7 pieces | |
| Thread size | M3-M10 | |
| Standard number | DIN 3126 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82074010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |