40341 | EXACT
Thread repair toolkit, M3 to M12, GR130, 40341
Order No.: 07L9820
EAN: 4099891378752
MPN:
40341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
362.95 € *
Standard delivery time from the manufacturer is: 1 Week
Thread repair toolkits, M3 to M12, type EXACT GR130.
Content per kit: 1 twist drill, tap, insertion tool, tang breaker for threads size M3, M4, M5, M6, M8, M10, M12 and 5 thread inserts size M3 to M12.
Type: 40341, thread repair toolkit, M3 to M12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | srew tap kit | |
| Thread size | M3-M12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82074010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |