40335 | EXACT
Thread repair toolkit, M5 to M12, 40335
Order No.: 07L9816
EAN: 4099891378738
MPN:
40335
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.5635 € *
Standard delivery time from the manufacturer is: 1 Week
Thread repair toolkits, M5 to M12, type EXACT 40335.
Content per kit: 1 twist drill, tap, insertion tool, tang breaker for threads size M5, M6, M8, M10, M12, each kit with 25 thread inserts M5 to M10 and 10 thread inserts size M12.
Type: 40335, thread repair toolkit, M5 to M12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | srew tap kit | |
| Thread size | M5-M12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82074010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |