20203 | EXACT
HSS tap, 70 mm, shaft Ø 8 mm, UNC 3/8, spiral length 25 mm, DIN 351, 20203
Order No.: 07L9429
EAN: 4099891378264
MPN:
20203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8520 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
5 pcs.
12.3284 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS taps, type EXACT 20.
Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.
With UNC thread for through-holes and blind holes, type 2020.
To DIN 351, shape D.
Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20203, 3/8 inch, 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS tap | |
| Thread size | UNC 3/8 | |
| Thread pitch | 16 mm | |
| spiral length | 25 mm | |
| Length | 70 mm | |
| Standard number | DIN 351 | |
| Shaft Diameter | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 82074010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |