20006 | EXACT
HSS tap, 70 mm, M10, spiral length 24 mm, DIN 352, 20006
Order No.: 07L9420
EAN: 4099891378172
MPN:
20006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7699 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
5 pcs.
9.3772 €
10 pcs.
8.9964 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS taps, type EXACT 20.
Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.
With M-metric thread for through-holes, type 2000.
To DIN 352, 5-turn ingate, with chip recess (shape B).
Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20006, M 10, St 1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS tap | |
| Thread size | M10 | |
| Thread pitch | 1.5 mm | |
| spiral length | 24 mm | |
| Length | 70 mm | |
| Standard number | DIN 352 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82074010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |