10723 | EXACT
Thread cutting assortment, M3-M20, DIN 352, 10723
Order No.: 07L9812
EAN: 4099891378714
MPN:
10723
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
453.4733 € *
Standard delivery time from the manufacturer is: 1 Week
Thread cutting toolkits, HSS steel, type EXACT 10723.
In metal box, 52-piece, each with one set of taps (rough, medium and final tap) and a thread cutting tool M3, M4, M5, M6, M8, M10, M12, M14, M16, M18, M20, thread cutting tool holder 20 x 5, 20 x 7, 25 x 9, 30 x 11, 38 x 14, 45 x 18, tap wrench No. 1 and 3.
Type: 10723, thread cutting toolkit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread cutting assortment | |
| Version | 52 pieces | |
| Thread size | M3-M20 | |
| Standard number | DIN 352 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82074010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |