10721 | EXACT
Thread cutting assortment, M3-M12, DIN 352, 10721
Order No.: 07L9855
EAN: 4099891378769
MPN:
10721
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.3516 € *
Standard delivery time from the manufacturer is: 1 Week
Thread cutting toolkit, 10721, EXACT
Thread cutting toolkits, HSS steel, type EXACT 10721.
In metal box, with one set (3 items) of taps DIN 352 and one tap wrench to DIN 223 B per size M 3, M 4, M 5, M 6, M 8, M10, M12, one die holder per size 20 x 5, 20 x 7, 25 x 9, 30 x 11, 38 x 14 mm, 2 tap wrenches no. 1 and 2, 7 thread-cutting guides M 3 to M12, 7 core hole drills 2.5 to 10.2 mm, 1 thread gage and 1 screwdriver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread cutting assortment | |
| Version | 49 pieces | |
| Thread size | M3-M12 | |
| Standard number | DIN 352 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82074010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |