10020 | EXACT
Screw tap, 63 mm, M8, spiral length 22 mm, DIN 352, 10020
Order No.: 07L9525
EAN: 4099891378448
MPN:
10020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8635 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
5 pcs.
13.3042 €
*incl. VAT plus shipping costs
Subject to prior sale
Tap toolkits made of high-performance high-speed steel, type EXACT 100.
To DIN 352, for cutting inner threads, through holes and pocket holes, for metric ISO thread to DIN 13. The toolkit includes three taps per thread size, i.e. taper tap, second tap and finishing tap.
Type: 10020, tap toolkit, M 8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw tap | |
| Version | 3 pieces | |
| Thread size | M8 | |
| Thread pitch | 1.25 mm | |
| spiral length | 22 mm | |
| Length | 63 mm | |
| Standard number | DIN 352 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82074010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |