09004 | EXACT
Sheet drill set set, 5.0 to 31 mm, HSS TitanPro, 09004
Order No.: 07L9096
EAN: 4026558090047
MPN:
09004
HSS Spiral-Blechschälboh 24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.4654 € *
Standard delivery time from the manufacturer is: 1 Week
HSS sheet drill sets, type Exact 09004.
With spiral grooves and ROTASTOP shaft; Coating: TIALN/TIN. Color: purple. Layer structure: multilayer. Layer thickness: up to 2.0 µm. Surface hardness: approx. 3100 HV. Application temperatures: up to 650 °C. Content: 2 sheet drills 5.0 to 20 and 5.0 to 31 mm.
Type: 09004, sheet drill set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet metal peeling drill kit | |
| Version | 2 parts, 5-20/5-31 mm | |
| diameter | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075060 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |