05645 | EXACT
Taper/deburring countersink bit, M8, Ø 16.5 mm, 1/4" bit, 40 mm, steel, DIN 355-C/DIN 3126, 05645
NCNR (non cancelable / non returnable)
HSS cone/deburring countersink bits, type EXACT 056.
With countersunk head in accordance with DIN 335 C and 1/4 inch hexagon shaft in accordance with DIN 3126. 90° countersink bit with three cutting edges (slop-back-ground, axial and radial) for countersunk screws, oval countersunk head screws, self-cutting screws, thread-cutting screws, countersunk wood screws and oval countersunk head wood screws; Design: for manual and machine applications (direct receptacle e.g. for cordless screwdriver) for deburring, chamfering and countersinking.
Technical attributes (type, rated diameter (D), for countersinks (M), overall length (L)): 05645, D 16.5 mm, M 8, L 40 mm
| Filter | Property | Value |
|---|---|---|
| Product type | taper/deburring countersink bit | |
| For grommets | M8 | |
| diameter | 16.5 mm | |
| shank | 1/4" bit | |
| Length | 40 mm | |
| Material | steel | |
| Standard number | DIN 355-C/DIN 3126 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82077031 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |